845-021-542-108

Heilind Number:EDA845-021-542-108
Manufacturer:EDAC
Manufacturer Number:845-021-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-542-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 21 positions with a single row layout, offering optimal space utilization on your PCB. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance in diverse environments, even at extreme temperatures ranging from -40 to 105 °C. Copper Alloy contacts guarantee efficient power transmission, while the .1 inch pitch and .2 inch row spacing facilitate easy assembly. With a straight mount orientation, it's perfect for streamlined installations. Elevate your connectivity solutions with this green connector, ideal for a wide range of applications in the electronics industry.