845-021-542-402

Heilind Number:EDA845-021-542-402
Manufacturer:EDAC
Manufacturer Number:845-021-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-542-402

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, ideal for streamlined installation. With a single row layout and 21 positions, it offers ample room for secure connections. The durable UL 94V-0 Diallyl Phthalate housing material ensures reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. Crafted from copper alloy, the contact material guarantees efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment. Elevate your PCB assembly with this essential component, perfect for a wide range of applications.