845-021-542-403

Heilind Number:EDA845-021-542-403
Manufacturer:EDAC
Manufacturer Number:845-021-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-542-403

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Featuring a sleek green design, this connector offers seamless integration with 21 positions for optimal signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in various applications. With a 3A amperage and operating temperature range of -40 to 105 °C, it guarantees efficiency and stability even in harsh conditions. The straight mount orientation and 0.1-inch pitch make installation a breeze, while the 0.2-inch row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with this essential component for your electronic projects.