845-021-542-404

Heilind Number:EDA845-021-542-404
Manufacturer:EDAC
Manufacturer Number:845-021-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-542-404

Detailed Description

Enhance your circuit connectivity with our Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring a single row layout with 21 positions, this green connector ensures efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing, it guarantees reliable performance even in harsh environments. The copper alloy contact material and .1-inch pitch offer optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB connections with this high-quality component.