845-021-542-408

Heilind Number:EDA845-021-542-408
Manufacturer:EDAC
Manufacturer Number:845-021-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-542-408

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 21 positions in a single row, offering efficient power transfer with an amperage of 3A. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in any environment, while the copper alloy contacts guarantee stable and secure connections. With a pitch of .1 inch and row spacing of .2 inches, this connector allows for precise and compact PCB layouts. Its straight mount orientation simplifies installation, and it's built to withstand extreme temperatures ranging from -40 to 105°C. Trust in our connector for exceptional performance and durability in your electronic projects.