845-021-542-412

Heilind Number:EDA845-021-542-412
Manufacturer:EDAC
Manufacturer Number:845-021-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-542-412

Detailed Description

Enhance your PCB connectivity with this 21-position board-to-board connector. Designed for seamless integration, its straight mount orientation ensures easy installation. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments, while the copper alloy contacts provide efficient power transmission. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment for optimal performance. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your electronic assemblies with this high-quality connector, and experience seamless functionality.