845-021-542-602

Heilind Number:EDA845-021-542-602
Manufacturer:EDAC
Manufacturer Number:845-021-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-542-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 21 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee long-lasting reliability, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Upgrade your electronic systems with this essential connector for optimal performance.