845-021-542-603

Heilind Number:EDA845-021-542-603
Manufacturer:EDAC
Manufacturer Number:845-021-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-542-603

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration in PCB assemblies, this connector features 21 positions in a single row, ensuring efficient signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, providing excellent protection and reliability in various environments. Its contact material, Copper Alloy, guarantees optimal conductivity for uninterrupted data flow. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronics with this essential component for dependable performance.