845-021-544-102

Heilind Number:EDA845-021-544-102
Manufacturer:EDAC
Manufacturer Number:845-021-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-544-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 21 positions, perfect for streamlined connections. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in challenging environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transfer. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal functionality. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your electronics projects with this essential connector.