845-021-544-108

Heilind Number:EDA845-021-544-108
Manufacturer:EDAC
Manufacturer Number:845-021-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-544-108

Detailed Description

Enhance connectivity in electronic devices with this high-performance Board To Board PCB Connector. Featuring 21 positions in a single row configuration, it ensures seamless data transmission between PCBs. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in all operating conditions. Each contact is made of robust Copper Alloy, providing excellent conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise mating is achieved for optimal signal integrity. Designed for straight mount orientation, installation is straightforward and space-efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.