845-021-544-402

Heilind Number:EDA845-021-544-402
Manufacturer:EDAC
Manufacturer Number:845-021-544-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-544-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-544-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 21 positions in a single row, allowing for efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees optimal conductivity. Its straight mount orientation and compact design make it suitable for various PCB applications. Operating within a wide temperature range of -40 to 105 °C, it ensures consistent functionality. Elevate your electronic projects with this essential connector.