845-021-544-404

Heilind Number:EDA845-021-544-404
Manufacturer:EDAC
Manufacturer Number:845-021-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-544-404

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 21 positions, ensuring efficient communication between PCBs. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Elevate your connectivity solutions with this essential component.