845-021-544-412

Heilind Number:EDA845-021-544-412
Manufacturer:EDAC
Manufacturer Number:845-021-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-544-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 21 positions in a single row with a pitch of .1 inch, ensuring precise and efficient connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Elevate your connectivity solutions with this essential component.