845-021-544-608

Heilind Number:EDA845-021-544-608
Manufacturer:EDAC
Manufacturer Number:845-021-544-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-544-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-544-608

Detailed Description

Enhance your PCB connections with our innovative 21-position card edge connector, designed for seamless board-to-board integration. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue, this connector ensures reliable performance in diverse environments. The copper alloy contact material offers optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is perfect for high-performance applications. Elevate your electronic projects with this essential component.