845-021-558-101

Heilind Number:EDA845-021-558-101
Manufacturer:EDAC
Manufacturer Number:845-021-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-558-101

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With a compact right angle mount orientation and a pitch of .1 inch, this connector offers efficient space utilization on your board. The copper alloy contact material guarantees optimal conductivity, while the 21 positions allow for versatile connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this essential component for enhanced performance and durability.