845-021-558-102

Heilind Number:EDA845-021-558-102
Manufacturer:EDAC
Manufacturer Number:845-021-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-558-102

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features 21 positions with a single row layout, ideal for efficient signal transfer on your circuit boards. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Crafted with precision, the contact material is made of Copper Alloy, offering excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector guarantees accurate and secure connections. Its right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures versatility for various applications. Upgrade your PCB assembly with this essential component for enhanced connectivity and performance.