845-021-558-107

Heilind Number:EDA845-021-558-107
Manufacturer:EDAC
Manufacturer Number:845-021-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-558-107

Detailed Description

Elevate your connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration within electronic applications. Crafted with precision and durability in mind, this connector features a single row housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance and safety standards. With a vibrant green color, it adds a touch of modernity to any setup. The 21 copper alloy contact positions guarantee reliable data transmission, while the .1-inch pitch and .2-inch row spacing offer efficient signal routing. Its right-angle mount orientation and -40 to 105 °C operating temperature range make it versatile for various environments. Trust in this connector for superior connectivity solutions in your projects.