845-021-558-108

Heilind Number:EDA845-021-558-108
Manufacturer:EDAC
Manufacturer Number:845-021-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a right-angle mount orientation, ideal for compact layouts. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in demanding environments. The 21-position connector offers ample connectivity options, while its 0.1-inch pitch and 0.2-inch row spacing provide efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB design with this essential connector for optimal connectivity and performance.