845-021-558-112

Heilind Number:EDA845-021-558-112
Manufacturer:EDAC
Manufacturer Number:845-021-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-558-112

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 21 positions with a single row layout, ensuring efficient and reliable data transmission. Crafted with precision, the connector boasts Copper Alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, guaranteeing long-lasting quality. The right angle mount orientation offers versatility in installation, while a pitch of .1 inch and row spacing of .2 inch provide optimal spacing for seamless PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in your electronic projects. Elevate your connectivity experience with this essential component.