845-021-558-402

Heilind Number:EDA845-021-558-402
Manufacturer:EDAC
Manufacturer Number:845-021-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-558-402

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, a vital component for seamless electronic integration. Designed for efficiency and durability, this connector features a single row with 21 positions, ensuring optimal performance in your circuitry. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its superior quality for your electronic projects.