845-021-558-403

Heilind Number:EDA845-021-558-403
Manufacturer:EDAC
Manufacturer Number:845-021-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-558-403

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 21 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment and secure attachment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Its right-angle mount orientation provides flexibility in PCB layout. Elevate your connectivity solutions with this essential component.