845-021-558-404

Heilind Number:EDA845-021-558-404
Manufacturer:EDAC
Manufacturer Number:845-021-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-558-404

Detailed Description

Enhance your circuit connections with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this connector features a single row layout with 21 positions, ensuring efficient signal transmission. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in various environments. Engineered for optimal performance, the copper alloy contacts provide secure and stable connectivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector is ideal for compact PCB designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in the electronics industry. Trust in our high-quality connector to meet your connectivity needs with precision and durability.