845-021-558-408

Heilind Number:EDA845-021-558-408
Manufacturer:EDAC
Manufacturer Number:845-021-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-558-408

Detailed Description

Effortlessly bridge connections within your electronic devices with our Board To Board PCB Connector. Featuring a sleek right angle mount orientation, this connector ensures seamless integration onto your PCB. Its sturdy UL 94V-0 Diallyl Phthalate housing material guarantees durability, while the copper alloy contact material ensures reliable conductivity. With 21 positions and a compact pitch of .1 inch, it offers efficient signal transfer. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Upgrade your connectivity solutions with this high-quality, green-colored connector.