845-021-558-602

Heilind Number:EDA845-021-558-602
Manufacturer:EDAC
Manufacturer Number:845-021-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-558-602

Detailed Description

Enhance your PCB connectivity with our high-quality Board-to-Board Card Edge Connector. Featuring 21 positions in a single row and a convenient right-angle mount orientation, this connector is perfect for maximizing space efficiency in your electronic designs. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures secure and efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.