845-021-558-603

Heilind Number:EDA845-021-558-603
Manufacturer:EDAC
Manufacturer Number:845-021-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-558-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 21 positions and 1 row configuration offer ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Designed for versatility, this connector supports right-angle mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic projects with this essential component.