845-021-558-604

Heilind Number:EDA845-021-558-604
Manufacturer:EDAC
Manufacturer Number:845-021-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-558-604

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a sleek Right Angle mount orientation, it ensures seamless integration onto your PCB. With 21 positions and a single row design, it offers ample room for efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in even the most demanding environments. Copper Alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component for enhanced performance and durability.