845-021-558-607

Heilind Number:EDA845-021-558-607
Manufacturer:EDAC
Manufacturer Number:845-021-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-558-607

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row of 21 positions, allowing for efficient data transfer. Crafted with precision, it boasts copper alloy contacts for reliable conductivity and a durable UL 94V-0 Diallyl Phthalate housing. With a compact pitch of .1 inches and a row spacing of .2 inches, it ensures a perfect fit for your application. Offering a mount orientation of Right Angle, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees dependable performance even in extreme conditions. Trust in our connector to deliver optimal connectivity solutions for your electronic projects.