845-021-558-608

Heilind Number:EDA845-021-558-608
Manufacturer:EDAC
Manufacturer Number:845-021-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-558-608

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 21 positions, maximizing connectivity in your electronic devices. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation allows for flexible PCB arrangements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your devices with this essential component, ideal for a wide range of applications in the electronics industry.