845-021-558-612

Heilind Number:EDA845-021-558-612
Manufacturer:EDAC
Manufacturer Number:845-021-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-558-612

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Featuring a vibrant green color, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. With a single row design and 21 positions, it offers seamless and efficient connections on your PCB. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Perfect for right-angle mounting, it suits a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your setup with this essential component today.