845-021-559-101

Heilind Number:EDA845-021-559-101
Manufacturer:EDAC
Manufacturer Number:845-021-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-559-101

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability, while the copper alloy contact material guarantees efficient power transmission. With a right-angle mount orientation, it offers easy and secure installation. Featuring 21 positions in a single row and a pitch of .1 inches, it provides ample connectivity options for your electronic devices. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component for optimal performance.