845-021-559-102

Heilind Number:EDA845-021-559-102
Manufacturer:EDAC
Manufacturer Number:845-021-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-559-102

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Green Board To Board PCB Connector. Designed for seamless integration, this connector features 21 positions in a single row, ensuring efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Made with Copper Alloy contacts, it ensures optimal conductivity. Its Right Angle mount orientation further enhances flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your PCB connections with this essential component, a must-have in any electronic assembly setup.