845-021-559-103

Heilind Number:EDA845-021-559-103
Manufacturer:EDAC
Manufacturer Number:845-021-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-559-103

Detailed Description

Enhance connectivity within your electronic devices with this Green Right Angle Board To Board PCB Connector. With a compact design featuring 21 positions and a single row configuration, it offers efficient interconnection on your PCBs. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability in various operating environments, from -40 to 105°C. Copper Alloy contacts provide robust signal transmission, while a pitch of .1 inches and row spacing of .2 inches enable seamless integration on your board. Perfect for use in a wide range of applications, this connector guarantees top-notch performance.