845-021-559-104

Heilind Number:EDA845-021-559-104
Manufacturer:EDAC
Manufacturer Number:845-021-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-559-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 21 positions, offering ample room for secure and efficient connections. The right-angle mount orientation allows for easy installation in tight spaces, while the durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees low contact resistance and optimal signal transmission. Operating within a wide temperature range of -40 to 105°C, it is suitable for both standard and demanding applications. Upgrade your connectivity solutions with this essential component.