845-021-559-107

Heilind Number:EDA845-021-559-107
Manufacturer:EDAC
Manufacturer Number:845-021-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-559-107

Detailed Description

Elevate your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector boasts 21 positions for optimal functionality. Crafted with precision, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. The contact material is copper alloy, ensuring reliable and efficient transmission. With a right angle mount orientation, it offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Trust in our connector to deliver superior performance and connectivity for your projects.