845-021-559-108

Heilind Number:EDA845-021-559-108
Manufacturer:EDAC
Manufacturer Number:845-021-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-559-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring a sleek right-angle mount orientation and durable UL 94V-0 Diallyl Phthalate housing, this connector ensures secure and efficient power transmission. With 21 positions and a pitch of .1 inch, it provides precise and reliable contact for your electronic components. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and wide operating temperature range (-40 to 105°C) make it suitable for various applications. Upgrade your system with this essential connector for seamless performance.