845-021-559-112

Heilind Number:EDA845-021-559-112
Manufacturer:EDAC
Manufacturer Number:845-021-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-559-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 21 positions, ensuring efficient and reliable data transfer. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate, offering exceptional protection. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation on your circuit board. Its right angle mount orientation allows for flexible positioning, while its operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your PCB assembly with this essential component for seamless and efficient connectivity.