845-021-559-402

Heilind Number:EDA845-021-559-402
Manufacturer:EDAC
Manufacturer Number:845-021-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-559-402

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless and secure interconnection on your electronic projects. Featuring a sleek right-angle mount orientation, this connector ensures a space-efficient and streamlined installation. With a total of 21 positions and a single row layout, it offers ample connectivity options for your PCBs. Crafted with durable UL 94V-0 Diallyl Phthalate housing and robust copper alloy contacts, it guarantees reliable performance even in harsh operating conditions, withstanding temperatures ranging from -40 to 105°C. The green color adds a touch of visual distinction, while the precise pitch and row spacing of .1 and .2 inches, respectively, ensure a perfect fit every time. Trust in this connector for efficient and dependable board-to-board connections in your electronic assemblies.