845-021-559-403

Heilind Number:EDA845-021-559-403
Manufacturer:EDAC
Manufacturer Number:845-021-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-559-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row layout and a pitch of .1 inch, it offers precise and secure connections in any application. The 21 copper alloy contacts ensure optimal conductivity, while the right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your electronics projects. Explore the endless possibilities and elevate your connectivity solutions.