845-021-559-404

Heilind Number:EDA845-021-559-404
Manufacturer:EDAC
Manufacturer Number:845-021-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-559-404

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration and reliable performance. Featuring 21 positions and a compact single-row design, this connector ensures efficient data transmission within your electronic systems. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees safety and longevity in operation. With copper alloy contacts and a pitch of .1 inch, this connector delivers optimal conductivity and signal integrity. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this high-quality connector, a must-have for any electronic project.