845-021-559-407

Heilind Number:EDA845-021-559-407
Manufacturer:EDAC
Manufacturer Number:845-021-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-559-407

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, ensuring seamless communication within your electronic devices. Designed for efficiency, this connector features 21 positions in a single row, with a .1-inch pitch and .2-inch row spacing for optimal performance. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. With a right angle mount orientation, it offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Trust in this connector for secure and efficient connections in your PCB assemblies.