845-021-559-412

Heilind Number:EDA845-021-559-412
Manufacturer:EDAC
Manufacturer Number:845-021-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-559-412

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 21 positions in a single row, ensuring efficient and reliable data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 in, you can count on optimal conductivity. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Trust in this connector for superior connectivity in your projects.