845-021-559-602

Heilind Number:EDA845-021-559-602
Manufacturer:EDAC
Manufacturer Number:845-021-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-559-602

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features 21 positions in a single row, allowing for efficient data transfer. The copper alloy contact material ensures reliable conductivity, while the green housing, made of UL 94V-0 Diallyl Phthalate, provides durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Its right-angle mount orientation makes it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its high quality and performance for seamless connectivity in your electronic projects.