845-021-559-603

Heilind Number:EDA845-021-559-603
Manufacturer:EDAC
Manufacturer Number:845-021-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-559-603

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 21 positions, ensuring efficient signal transmission. Crafted with precision, it features copper alloy contacts for optimal conductivity, housed in UL 94V-0 Diallyl Phthalate for enhanced durability. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment on your PCB. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Take your electronic projects to the next level with this essential component.