845-021-559-604

Heilind Number:EDA845-021-559-604
Manufacturer:EDAC
Manufacturer Number:845-021-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-559-604

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for peak performance, it boasts a single row with 21 positions, ensuring seamless data transfer and power distribution. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. Each contact is made of high-quality Copper Alloy, offering excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures reliability in any environment. Upgrade your connectivity game with this essential component for your electronic projects.