845-021-559-607

Heilind Number:EDA845-021-559-607
Manufacturer:EDAC
Manufacturer Number:845-021-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-559-607

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features 21 positions in a single row, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, signal integrity is maintained with precision. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures stability in varying conditions. Trust in our connector for secure and efficient board-to-board connections in your electronic applications.