845-021-559-608

Heilind Number:EDA845-021-559-608
Manufacturer:EDAC
Manufacturer Number:845-021-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-559-608

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board Card Edge Connector. Crafted with precision, it boasts 21 positions in a single row for seamless data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees longevity, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic assemblies with this high-performance connector.