845-022-500-101

Heilind Number:EDA845-022-500-101
Manufacturer:EDAC
Manufacturer Number:845-022-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-500-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 22 positions in a single row, ensuring efficient data transfer. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your system with this essential connector for seamless and reliable performance.