845-022-500-404

Heilind Number:EDA845-022-500-404
Manufacturer:EDAC
Manufacturer Number:845-022-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-500-404

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 22 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. The contact material, Copper Alloy, provides superior conductivity for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your connectivity solutions with this versatile and dependable component.