845-022-500-507

Heilind Number:EDA845-022-500-507
Manufacturer:EDAC
Manufacturer Number:845-022-500-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-500-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-500-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in demanding environments. The two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, offer seamless PCB-to-PCB connections. With 22 positions available, it provides ample room for multiple inputs and outputs. Designed for straight mounting orientation, it facilitates easy installation on circuit boards. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector guarantees stability and performance. Perfect for various applications in electronics, it is a must-have for achieving seamless connectivity. Elevate your devices' functionality with this essential component.