845-022-520-101

Heilind Number:EDA845-022-520-101
Manufacturer:EDAC
Manufacturer Number:845-022-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-520-101

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 22 positions in a single row, allowing for efficient and reliable data transmission. The housing material, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. With a contact material of Copper Alloy, you can trust in excellent conductivity. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation offers versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your connectivity with this essential component.